


NCP133AMX090TCG | |
---|---|
DigiKey Part Number | NCP133AMX090TCGOSTR-ND - Tape & Reel (TR) NCP133AMX090TCGOSCT-ND - Cut Tape (CT) NCP133AMX090TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP133AMX090TCG |
Description | IC REG LINEAR 0.9V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP133AMX090TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
PSRR | 80dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.16900 | $31.69 |
25 | $2.83120 | $70.78 |
100 | $2.46580 | $246.58 |
250 | $2.29088 | $572.72 |
500 | $2.18544 | $1,092.72 |
1,000 | $2.09865 | $2,098.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.99139 | $5,974.17 |
6,000 | $1.93889 | $11,633.34 |
9,000 | $1.91261 | $17,213.49 |
15,000 | $1.88348 | $28,252.20 |
21,000 | $1.86646 | $39,195.66 |
30,000 | $1.85008 | $55,502.40 |