NCP1339 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP1339 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
NCP1339GGEVB - Evaluation Board - 45W High Density Quasi-Resonant Flyback Controller

NCP1339GGEVB

DigiKey Part Number
NCP1339GGEVB-ND
Manufacturer
Manufacturer Product Number
NCP1339GGEVB
Description
EVAL BOARD FOR NCP1339
Customer Reference
Detailed Description
NCP1339 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
45W
Voltage - Output
19V
Current - Output
2.4A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
NCP1339
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.