Converter Offline Boost, Flyback, Forward Topology 1MHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1294EDBR2G

DigiKey Part Number
NCP1294EDBR2GOSTR-ND - Tape & Reel (TR)
NCP1294EDBR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP1294EDBR2G
Description
IC OFFLINE SW MULT TOP 16TSSOP
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1294EDBR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
4.6 V
Voltage - Supply (Vcc/Vdd)
3.8V ~ 15V
Duty Cycle
85%
Frequency - Switching
1MHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.79000$15.79
10$11.65000$116.50
25$10.60920$265.23
100$9.46290$946.29
250$8.91640$2,229.10
500$8.58686$4,293.43
1,000$8.31564$8,315.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.22874$18,071.85
Manufacturers Standard Package