
NCP12711ADNR2G | |
---|---|
DigiKey Part Number | 488-NCP12711ADNR2GTR-ND - Tape & Reel (TR) 488-NCP12711ADNR2GCT-ND - Cut Tape (CT) 488-NCP12711ADNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12711ADNR2G |
Description | 4-45 V INPUT CURRENT MODE ISOLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 45V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.10000 | $21.10 |
10 | $13.29400 | $132.94 |
25 | $11.24560 | $281.14 |
100 | $8.93190 | $893.19 |
250 | $7.79552 | $1,948.88 |
500 | $7.09660 | $3,548.30 |
1,000 | $6.51091 | $6,510.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.32036 | $25,281.44 |
8,000 | $6.19450 | $49,556.00 |
12,000 | $6.13151 | $73,578.12 |