Converter Offline Flyback Topology 100kHz 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP12510BSN100T1G

DigiKey Part Number
488-NCP12510BSN100T1GTR-ND - Tape & Reel (TR)
488-NCP12510BSN100T1GCT-ND - Cut Tape (CT)
488-NCP12510BSN100T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP12510BSN100T1G
Description
IC OFFLINE SWITCH FLYBACK 6TSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP12510BSN100T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 35V
Duty Cycle
80%
Frequency - Switching
100kHz
Fault Protection
Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,871
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.43700$34.37
25$3.07480$76.87
100$2.67940$267.94
250$2.49080$622.70
500$2.37716$1,188.58
1,000$2.28352$2,283.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.10473$6,314.19
6,000$2.04977$12,298.62
Manufacturers Standard Package