
NCP12510ASN100T1G | |
---|---|
DigiKey Part Number | 488-NCP12510ASN100T1GTR-ND - Tape & Reel (TR) 488-NCP12510ASN100T1GCT-ND - Cut Tape (CT) 488-NCP12510ASN100T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12510ASN100T1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP12510ASN100T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.40800 | $34.08 |
25 | $3.05120 | $76.28 |
100 | $2.65950 | $265.95 |
250 | $2.47284 | $618.21 |
500 | $2.36034 | $1,180.17 |
1,000 | $2.26771 | $2,267.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.15333 | $6,459.99 |
6,000 | $2.09734 | $12,584.04 |
9,000 | $2.06932 | $18,623.88 |
15,000 | $2.03825 | $30,573.75 |
21,000 | $2.02009 | $42,421.89 |
30,000 | $2.00263 | $60,078.90 |