6 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP12510ASN100T1G

DigiKey Part Number
488-NCP12510ASN100T1GTR-ND - Tape & Reel (TR)
488-NCP12510ASN100T1GCT-ND - Cut Tape (CT)
488-NCP12510ASN100T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP12510ASN100T1G
Description
IC OFFLINE SWITCH FLYBACK 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP12510ASN100T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 35V
Duty Cycle
80%
Frequency - Switching
100kHz
Fault Protection
Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,848
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.40800$34.08
25$3.05120$76.28
100$2.65950$265.95
250$2.47284$618.21
500$2.36034$1,180.17
1,000$2.26771$2,267.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.15333$6,459.99
6,000$2.09734$12,584.04
9,000$2.06932$18,623.88
15,000$2.03825$30,573.75
21,000$2.02009$42,421.89
30,000$2.00263$60,078.90
Manufacturers Standard Package