Converter Offline Flyback Topology 65kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1247BD065R2G

DigiKey Part Number
488-NCP1247BD065R2GTR-ND - Tape & Reel (TR)
488-NCP1247BD065R2GCT-ND - Cut Tape (CT)
488-NCP1247BD065R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1247BD065R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1247BD065R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
onsemi
Frequency - Switching
65kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Internal Switch(s)
No
Supplier Device Package
7-SOIC
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
12 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.9V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,473
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$7.91700$79.17
25$7.16920$179.23
100$6.34780$634.78
250$5.95532$1,488.83
500$5.71904$2,859.52
1,000$5.62531$5,625.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.16416$12,910.40
5,000$5.04397$25,219.85
Manufacturers Standard Package