7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1247BD065R2G

DigiKey Part Number
488-NCP1247BD065R2GTR-ND - Tape & Reel (TR)
488-NCP1247BD065R2GCT-ND - Cut Tape (CT)
488-NCP1247BD065R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1247BD065R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1247BD065R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,473
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.11000$18.11
10$11.29400$112.94
25$9.51960$237.99
100$7.51330$751.33
250$6.52796$1,631.99
500$5.92178$2,960.89
1,000$5.41394$5,413.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.17075$12,926.88
5,000$5.05041$25,252.05
7,500$4.99014$37,426.05
12,500$4.92336$61,542.00
Manufacturers Standard Package