
NCP1246BLD065R2G | |
|---|---|
DigiKey Part Number | 488-NCP1246BLD065R2GTR-ND - Tape & Reel (TR) 488-NCP1246BLD065R2GCT-ND - Cut Tape (CT) 488-NCP1246BLD065R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1246BLD065R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1246BLD065R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.91700 | $79.17 |
| 25 | $7.16920 | $179.23 |
| 100 | $6.34780 | $634.78 |
| 250 | $5.95532 | $1,488.83 |
| 500 | $5.71904 | $2,859.52 |
| 1,000 | $5.62531 | $5,625.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.16416 | $12,910.40 |
| 5,000 | $5.04397 | $25,219.85 |


