
NCP1234BD100R2G | |
---|---|
DigiKey Part Number | NCP1234BD100R2GOSTR-ND - Tape & Reel (TR) NCP1234BD100R2GOSCT-ND - Cut Tape (CT) NCP1234BD100R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1234BD100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1234BD100R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $7.76300 | $77.63 |
25 | $7.03360 | $175.84 |
100 | $6.22750 | $622.75 |
250 | $5.84372 | $1,460.93 |
500 | $5.61208 | $2,806.04 |
1,000 | $5.42151 | $5,421.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.22024 | $13,050.60 |
5,000 | $5.09898 | $25,494.90 |
7,500 | $5.03824 | $37,786.80 |
12,500 | $4.97095 | $62,136.88 |