


NCP114BMX250TCG | |
---|---|
DigiKey Part Number | 488-NCP114BMX250TCGTR-ND - Tape & Reel (TR) 488-NCP114BMX250TCGCT-ND - Cut Tape (CT) 488-NCP114BMX250TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114BMX250TCG |
Description | IC REG LINEAR 2.5V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | NCP114BMX250TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.90300 | $9.03 |
25 | $0.79480 | $19.87 |
100 | $0.67580 | $67.58 |
250 | $0.61812 | $154.53 |
500 | $0.58330 | $291.65 |
1,000 | $0.55474 | $554.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51940 | $1,558.20 |
6,000 | $0.50212 | $3,012.72 |
9,000 | $0.49345 | $4,441.05 |
15,000 | $0.48386 | $7,257.90 |
21,000 | $0.47825 | $10,043.25 |
30,000 | $0.47285 | $14,185.50 |
75,000 | $0.46124 | $34,593.00 |
150,000 | $0.45424 | $68,136.00 |