



NCP114ASN250T1G | |
|---|---|
DigiKey Part Number | NCP114ASN250T1GOSTR-ND - Tape & Reel (TR) NCP114ASN250T1GOSCT-ND - Cut Tape (CT) NCP114ASN250T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN250T1G |
Description | IC REG LINEAR 2.5V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114ASN250T1G Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.78100 | $7.81 |
| 25 | $0.68080 | $17.02 |
| 100 | $0.57630 | $57.63 |
| 250 | $0.52616 | $131.54 |
| 500 | $0.49592 | $247.96 |
| 1,000 | $0.47085 | $470.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42708 | $1,281.24 |
| 6,000 | $0.41238 | $2,474.28 |

