


NCP114AMX300TCG | |
|---|---|
DigiKey Part Number | NCP114AMX300TCGOSTR-ND - Tape & Reel (TR) NCP114AMX300TCGOSCT-ND - Cut Tape (CT) NCP114AMX300TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX300TCG |
Description | IC REG LINEAR 3V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.90400 | $9.04 |
| 25 | $0.79600 | $19.90 |
| 100 | $0.67660 | $67.66 |
| 250 | $0.61892 | $154.73 |
| 500 | $0.58406 | $292.03 |
| 1,000 | $0.55544 | $555.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52006 | $1,560.18 |
| 6,000 | $0.50276 | $3,016.56 |
| 9,000 | $0.49408 | $4,446.72 |
| 15,000 | $0.48448 | $7,267.20 |
| 21,000 | $0.47886 | $10,056.06 |
| 30,000 | $0.47346 | $14,203.80 |
| 75,000 | $0.46183 | $34,637.25 |
| 150,000 | $0.45482 | $68,223.00 |


