
NCP11184A100PG | |
|---|---|
DigiKey Part Number | 488-NCP11184A100PGTR-ND - Tape & Reel (TR) 488-NCP11184A100PGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP11184A100PG |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 2.1 V | |
Voltage - Supply (Vcc/Vdd) | 7.8V ~ 16V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.38000 | $19.38 |
| 10 | $14.40200 | $144.02 |
| 25 | $13.14760 | $328.69 |
| 100 | $11.77050 | $1,177.05 |
| 250 | $11.11376 | $2,778.44 |
| 500 | $10.71798 | $5,358.99 |
| 1,000 | $10.39225 | $10,392.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.98991 | $29,969.73 |
| 6,000 | $9.79307 | $58,758.42 |


