Converter Offline Flyback Topology 65kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP11184A065PG

DigiKey Part Number
488-NCP11184A065PG-ND
Manufacturer
Manufacturer Product Number
NCP11184A065PG
Description
IC OFFLINE SWITCH 7DIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
2.1 V
Voltage - Supply (Vcc/Vdd)
7.8V ~ 16V
Duty Cycle
80%
Frequency - Switching
65kHz
Power (Watts)
45 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,964
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$19.40000$19.40
10$14.42100$144.21
50$12.40780$620.39
100$11.78550$1,178.55
250$11.12796$2,781.99
500$10.73168$5,365.84
1,000$10.40554$10,405.54
2,500$10.06128$25,153.20
5,000$9.85375$49,268.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.