


NCP1117LPST25T3G | |
|---|---|
DigiKey Part Number | NCP1117LPST25T3GOSTR-ND - Tape & Reel (TR) NCP1117LPST25T3GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP1117LPST25T3G |
Description | IC REG LINEAR 2.5V 1A SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117LPST25T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.60600 | $26.06 |
| 25 | $2.32840 | $58.21 |
| 100 | $2.01920 | $201.92 |
| 250 | $1.87188 | $467.97 |
| 500 | $1.78292 | $891.46 |
| 1,000 | $1.70966 | $1,709.66 |

