



NCP1117DT33RKG | |
|---|---|
DigiKey Part Number | NCP1117DT33RKGOSTR-ND - Tape & Reel (TR) NCP1117DT33RKGOSCT-ND - Cut Tape (CT) NCP1117DT33RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117DT33RKG |
Description | IC REG LINEAR 3.3V 1A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DT33RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.08300 | $30.83 |
| 25 | $2.75920 | $68.98 |
| 100 | $2.39820 | $239.82 |
| 250 | $2.22640 | $556.60 |
| 500 | $2.12280 | $1,061.40 |
| 1,000 | $2.03762 | $2,037.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.89094 | $4,727.35 |
| 5,000 | $1.83833 | $9,191.65 |










