20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 TSSOP

NCP1083DER2G

DigiKey Part Number
NCP1083DER2GOSTR-ND - Tape & Reel (TR)
NCP1083DER2GOSCT-ND - Cut Tape (CT)
NCP1083DER2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1083DER2G
Description
IC POE CNTRL 1 CHANNEL 20TSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
NCP1083DER2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Controller (PD)
Number of Channels
1
Power - Max
40 W
Internal Switch(s)
Both
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types