SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223
Power Supply Evaluation Board, 12 V, 20 W - NCP1077STGEVB Test Procedure

NCP1077STBT3G

DigiKey Part Number
NCP1077STBT3GOSTR-ND - Tape & Reel (TR)
NCP1077STBT3GOSCT-ND - Cut Tape (CT)
NCP1077STBT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1077STBT3G
Description
IC OFFLINE SWITCH FLYBACK SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCP1077STBT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.1 V
Voltage - Supply (Vcc/Vdd)
6.3V ~ 10V
Duty Cycle
69%
Frequency - Switching
100kHz
Power (Watts)
25 W
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.81000$21.81
10$13.73900$137.39
25$11.63000$290.75
100$9.24950$924.95
250$8.07956$2,019.89
500$7.35958$3,679.79
1,000$6.75674$6,756.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.59741$26,389.64
8,000$6.46703$51,736.24
12,000$6.40168$76,820.16
Manufacturers Standard Package