7-PDIP Less Pin 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1075AAP065G

DigiKey Part Number
NCP1075AAP065GOS-ND
Manufacturer
Manufacturer Product Number
NCP1075AAP065G
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1075AAP065G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 20V
Duty Cycle
68%
Frequency - Switching
65kHz
Power (Watts)
14 W
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$21.73000$21.73
10$13.69000$136.90
50$10.29660$514.83
100$9.21490$921.49
250$8.04828$2,012.07
500$7.33060$3,665.30
1,000$6.72958$6,729.58
2,500$6.08230$15,205.75
5,000$5.97643$29,882.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.