Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP103BMX330TCG

DigiKey Part Number
NCP103BMX330TCGOSTR-ND - Tape & Reel (TR)
NCP103BMX330TCGOSCT-ND - Cut Tape (CT)
NCP103BMX330TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP103BMX330TCG
Description
IC REG LINEAR 3.3V 150MA 4-UDFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
Datasheet
 Datasheet
EDA/CAD Models
NCP103BMX330TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-UDFN (1.0x1.0)
Voltage Dropout (Max)
0.11V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,118
Factory Stock: 102,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.95400$9.54
25$0.84200$21.05
100$0.71360$71.36
250$0.65312$163.28
500$0.61644$308.22
1,000$0.58636$586.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53314$1,599.42
6,000$0.51546$3,092.76
Manufacturers Standard Package