


NCP103BMX330TCG | |
---|---|
DigiKey Part Number | NCP103BMX330TCGOSTR-ND - Tape & Reel (TR) NCP103BMX330TCGOSCT-ND - Cut Tape (CT) NCP103BMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP103BMX330TCG |
Description | IC REG LINEAR 3.3V 150MA 4-UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | NCP103BMX330TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.11V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.92800 | $9.28 |
25 | $0.81440 | $20.36 |
100 | $0.69220 | $69.22 |
250 | $0.63324 | $158.31 |
500 | $0.59776 | $298.88 |
1,000 | $0.56853 | $568.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53246 | $1,597.38 |
6,000 | $0.51480 | $3,088.80 |
9,000 | $0.50596 | $4,553.64 |
15,000 | $0.49617 | $7,442.55 |
21,000 | $0.49044 | $10,299.24 |
30,000 | $0.48493 | $14,547.90 |
75,000 | $0.47308 | $35,481.00 |
150,000 | $0.46594 | $69,891.00 |