
NCL30188BDR2G | |
|---|---|
DigiKey Part Number | 488-NCL30188BDR2GTR-ND - Tape & Reel (TR) 488-NCL30188BDR2GCT-ND - Cut Tape (CT) 488-NCL30188BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30188BDR2G |
Description | IC LED DRVR OFFLINE 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) No Dimming 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30188BDR2G Models |
Category | Voltage - Supply (Max) 25.5V |
Manufacturer onsemi | Current - Output / Channel 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming No |
Part Status Active | Applications LED Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 8.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.81800 | $48.18 |
| 25 | $4.33760 | $108.44 |
| 100 | $3.80410 | $380.41 |
| 250 | $3.54972 | $887.43 |
| 500 | $3.39646 | $1,698.23 |
| 1,000 | $3.27035 | $3,270.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.04580 | $7,614.50 |
| 5,000 | $2.96788 | $14,839.40 |

