LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) No Dimming 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30188BDR2G

DigiKey Part Number
488-NCL30188BDR2GTR-ND - Tape & Reel (TR)
488-NCL30188BDR2GCT-ND - Cut Tape (CT)
488-NCL30188BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30188BDR2G
Description
IC LED DRVR OFFLINE 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) No Dimming 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30188BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
25.5V
Manufacturer
onsemi
Current - Output / Channel
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
No
Part Status
Active
Applications
LED Lighting
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Supply (Min)
8.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 77,500 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.81800$48.18
25$4.33760$108.44
100$3.80410$380.41
250$3.54972$887.43
500$3.39646$1,698.23
1,000$3.27035$3,270.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.04580$7,614.50
5,000$2.96788$14,839.40
Manufacturers Standard Package

Other Suppliers on DigiKey

77,500In Stock
Ships from Flip Electronics