
NCL30186BDR2G | |
---|---|
DigiKey Part Number | NCL30186BDR2GOSTR-ND - Tape & Reel (TR) NCL30186BDR2GOSCT-ND - Cut Tape (CT) NCL30186BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30186BDR2G |
Description | IC LED DRIVER OFFL PWM 10SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30186BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 25.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
10 | $9.59000 | $95.90 |
25 | $8.06000 | $201.50 |
100 | $6.32330 | $632.33 |
250 | $5.46984 | $1,367.46 |
500 | $4.94500 | $2,472.50 |
1,000 | $4.50538 | $4,505.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.16501 | $10,412.52 |
5,000 | $4.06430 | $20,321.50 |
7,500 | $4.01387 | $30,104.02 |
12,500 | $3.95797 | $49,474.62 |
17,500 | $3.92531 | $68,692.93 |