8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC

NCL30160DR2G

DigiKey Part Number
NCL30160DR2GOSTR-ND - Tape & Reel (TR)
NCL30160DR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCL30160DR2G
Description
IC LED DRIVER RGLTR PWM 1A 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30160DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
1.4MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.