8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30082DDR2G

DigiKey Part Number
488-NCL30082DDR2GTR-ND - Tape & Reel (TR)
488-NCL30082DDR2GCT-ND - Cut Tape (CT)
488-NCL30082DDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30082DDR2G
Description
IC LED DRIVER OFFL PWM 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30082DDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.96000$13.96
10$8.62200$86.22
25$7.22880$180.72
100$5.64830$564.83
250$4.87272$1,218.18
500$4.39518$2,197.59
1,000$3.99531$3,995.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.61130$9,028.25
5,000$3.52170$17,608.50
7,500$3.47685$26,076.38
12,500$3.42714$42,839.25
17,500$3.39810$59,466.75
Manufacturers Standard Package