16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCID9211R2

DigiKey Part Number
488-NCID9211R2TR-ND - Tape & Reel (TR)
488-NCID9211R2CT-ND - Cut Tape (CT)
488-NCID9211R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCID9211R2
Description
DGTL ISO 5KV 2CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NCID9211R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C, SPI
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Bidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
2.2ns, 3ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.72000$63.72
10$42.58400$425.84
25$37.07680$926.92
100$30.84530$3,084.53
250$27.78628$6,946.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$29.90543$22,429.07
1,500$29.21910$43,828.65
2,250$28.87555$64,969.99
Manufacturers Standard Package