
NCD83591MNTXG | |
|---|---|
DigiKey Part Number | 488-NCD83591MNTXGTR-ND - Tape & Reel (TR) 488-NCD83591MNTXGCT-ND - Cut Tape (CT) 488-NCD83591MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD83591MNTXG |
Description | IC GATE DRVR HALF-BRIDGE 28VFQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCD83591MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 60V | |
Logic Voltage - VIL, VIH | 0.7V, 2.1V | |
Current - Peak Output (Source, Sink) | 250mA, 250mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.08000 | $17.08 |
| 10 | $12.58700 | $125.87 |
| 25 | $11.47560 | $286.89 |
| 100 | $10.25060 | $1,025.06 |
| 250 | $9.66664 | $2,416.66 |
| 500 | $9.31422 | $4,657.11 |
| 1,000 | $9.02422 | $9,024.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.58908 | $34,356.32 |
| 8,000 | $8.42743 | $67,419.44 |

