
NCV1362ACDR2G | |
---|---|
DigiKey Part Number | 488-NCV1362ACDR2GTR-ND - Tape & Reel (TR) 488-NCV1362ACDR2GCT-ND - Cut Tape (CT) 488-NCV1362ACDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1362ACDR2G |
Description | AUTOMOTIVE PRIMARY SIDE PWM CONT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 140kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 1kHz ~ 140kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $6.31400 | $63.14 |
25 | $5.70000 | $142.50 |
100 | $5.02810 | $502.81 |
250 | $4.70740 | $1,176.85 |
500 | $4.51394 | $2,256.97 |
1,000 | $4.35489 | $4,354.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.18699 | $10,467.47 |
5,000 | $4.08577 | $20,428.85 |
7,500 | $4.03510 | $30,263.25 |
12,500 | $3.97894 | $49,736.75 |
17,500 | $3.94613 | $69,057.28 |