
NCD57080ADR2G | |
---|---|
DigiKey Part Number | 488-NCD57080ADR2GTR-ND - Tape & Reel (TR) 488-NCD57080ADR2GCT-ND - Cut Tape (CT) 488-NCD57080ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57080ADR2G |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCD57080ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 85ns, 85ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 8A, 8A | |
Current - Peak Output | 8A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.25000 | $27.25 |
10 | $17.37000 | $173.70 |
25 | $14.78480 | $369.62 |
100 | $11.86480 | $1,186.48 |
250 | $10.43092 | $2,607.73 |
500 | $9.54896 | $4,774.48 |
1,000 | $8.81022 | $8,810.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.11533 | $22,788.33 |
5,000 | $8.92388 | $44,619.40 |
7,500 | $8.82800 | $66,210.00 |