
NCD5701BDR2G | |
---|---|
DigiKey Part Number | NCD5701BDR2GOSTR-ND - Tape & Reel (TR) NCD5701BDR2GOSCT-ND - Cut Tape (CT) NCD5701BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD5701BDR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCD5701BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | 0.75V, 4.3V | |
Current - Peak Output (Source, Sink) | 7.8A, 6.8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9.2ns, 7.9ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.46000 | $36.46 |
10 | $23.59800 | $235.98 |
25 | $20.24160 | $506.04 |
100 | $16.44580 | $1,644.58 |
250 | $14.58208 | $3,645.52 |
500 | $13.43566 | $6,717.83 |
1,000 | $12.47530 | $12,475.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.58362 | $33,959.05 |
5,000 | $13.31850 | $66,592.50 |