
NC7WZ16P6 | |
---|---|
DigiKey Part Number | NC7WZ16P6TR-ND - Tape & Reel (TR) NC7WZ16P6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7WZ16P6 |
Description | IC BUFFER NON-INVERT 5.5V SC-88 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ16P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |