
NC7WZ14FHX | |
---|---|
DigiKey Part Number | NC7WZ14FHXTR-ND - Tape & Reel (TR) NC7WZ14FHXCT-ND - Cut Tape (CT) NC7WZ14FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ14FHX |
Description | IC INVERT 2CH 2-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ14FHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak2™ | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.86900 | $18.69 |
25 | $1.66280 | $41.57 |
100 | $1.43070 | $143.07 |
250 | $1.32108 | $330.27 |
500 | $1.25488 | $627.44 |
1,000 | $1.20031 | $1,200.31 |
2,500 | $1.18709 | $2,967.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10793 | $5,539.65 |
10,000 | $1.07936 | $10,793.60 |
15,000 | $1.06505 | $15,975.75 |
25,000 | $1.04919 | $26,229.75 |
35,000 | $1.03993 | $36,397.55 |
50,000 | $1.03101 | $51,550.50 |