NC7WZ08K8X-L22236 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10,000
Unit Price: $3.54000
Datasheet
AND Gate IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ08K8X-L22236

DigiKey Part Number
488-NC7WZ08K8X-L22236TR-ND - Tape & Reel (TR)
488-NC7WZ08K8X-L22236CT-ND - Cut Tape (CT)
488-NC7WZ08K8X-L22236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ08K8X-L22236
Description
IC GATE AND 2CH 2-INP US8
Customer Reference
Detailed Description
AND Gate IC 2 Channel US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes