MM74HC4046SJ is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 1,479
Unit Price: $7.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 190
Unit Price: $9.95000
Datasheet

Similar


Texas Instruments
In Stock: 5,583
Unit Price: $6.41000
Datasheet

Similar


Texas Instruments
In Stock: 736
Unit Price: $9.95000
Datasheet

Similar


Texas Instruments
In Stock: 400
Unit Price: $17.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.52720
Datasheet
Phase Lock Loop (PLL) IC 14MHz 1 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4046SJ

DigiKey Part Number
MM74HC4046SJ-ND
Manufacturer
Manufacturer Product Number
MM74HC4046SJ
Description
IC PHASE LOCK LOOP 16SOP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 14MHz 1 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4046SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
No
Input
CMOS
Output
3-State
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
14MHz
Divider/Multiplier
No/No
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes