SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ38M5X

DigiKey Part Number
NC7SZ38M5XTR-ND - Tape & Reel (TR)
NC7SZ38M5XCT-ND - Cut Tape (CT)
NC7SZ38M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ38M5X
Description
IC GATE NAND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ38M5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,799
Factory Stock: 60,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42700$4.27
25$0.37120$9.28
100$0.31040$31.04
250$0.28148$70.37
500$0.26374$131.87
1,000$0.24912$249.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23111$693.33
6,000$0.22230$1,333.80
9,000$0.21787$1,960.83
15,000$0.21299$3,194.85
21,000$0.21013$4,412.73
30,000$0.20738$6,221.40
75,000$0.20146$15,109.50
150,000$0.19789$29,683.50
300,000$0.19495$58,485.00
Manufacturers Standard Package