
NC7SZ19L6X | |
|---|---|
DigiKey Part Number | NC7SZ19L6XTR-ND - Tape & Reel (TR) NC7SZ19L6XCT-ND - Cut Tape (CT) NC7SZ19L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ19L6X |
Description | IC DECODER/DEMUX 1X1:2 6MICROPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ19L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89008 | $4,450.40 |

