MFR Recommended
Similar

Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.5V ~ 1.7V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger Input | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ14M5X | onsemi | 0 | NC7SZ14M5XCT-ND | $0.82000 | MFR Recommended |
| SN74LVC1G14DBVR | Texas Instruments | 0 | 296-11607-1-ND | $1.15000 | Similar |



