
NC7SZ126FHX | |
---|---|
DigiKey Part Number | NC7SZ126FHXTR-ND - Tape & Reel (TR) NC7SZ126FHXCT-ND - Cut Tape (CT) NC7SZ126FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ126FHX |
Description | IC BUFF NON-INVRT 5.5V 6MICROPK2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ126FHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85046 | $4,252.30 |
10,000 | $0.77324 | $7,732.40 |
15,000 | $0.73402 | $11,010.30 |
25,000 | $0.69006 | $17,251.50 |
35,000 | $0.66409 | $23,243.15 |
50,000 | $0.63889 | $31,944.50 |
125,000 | $0.61740 | $77,175.00 |