NC7SZ10P6X-L22347 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 24,579
Unit Price: $1.23000
Datasheet
NAND Gate IC 1 Channel SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel SC-88/SC70-6/SOT-363
SOT-363

NC7SZ10P6X-L22347

DigiKey Part Number
488-NC7SZ10P6X-L22347TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ10P6X-L22347
Description
IC GATE NAND 1CH 3-INP SC88
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SC-88/SC70-6/SOT-363
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Inputs
3
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ10P6Xonsemi0NC7SZ10P6XCT-ND$0.82000MFR Recommended
SN74LVC1G10DCKRTexas Instruments24,579296-17844-1-ND$1.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes