
NC7SZ04L6X | |
---|---|
DigiKey Part Number | NC7SZ04L6XTR-ND - Tape & Reel (TR) NC7SZ04L6XCT-ND - Cut Tape (CT) NC7SZ04L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ04L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ04L6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26800 | $12.68 |
25 | $1.11960 | $27.99 |
100 | $0.95820 | $95.82 |
250 | $0.87984 | $219.96 |
500 | $0.83308 | $416.54 |
1,000 | $0.79439 | $794.39 |
2,500 | $0.77081 | $1,927.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.72712 | $3,635.60 |
10,000 | $0.70692 | $7,069.20 |
15,000 | $0.69681 | $10,452.15 |
25,000 | $0.68560 | $17,140.00 |
35,000 | $0.67905 | $23,766.75 |
50,000 | $0.67275 | $33,637.50 |