
NC7SV00P5X | |
|---|---|
DigiKey Part Number | NC7SV00P5XTR-ND - Tape & Reel (TR) NC7SV00P5XCT-ND - Cut Tape (CT) NC7SV00P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV00P5X |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV00P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.73320 | $18.33 |
| 100 | $0.61990 | $61.99 |
| 250 | $0.56628 | $141.57 |
| 500 | $0.53424 | $267.12 |
| 1,000 | $0.50768 | $507.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47485 | $1,424.55 |
| 6,000 | $0.45879 | $2,752.74 |
| 9,000 | $0.45075 | $4,056.75 |
| 15,000 | $0.44184 | $6,627.60 |
| 21,000 | $0.43663 | $9,169.23 |
| 30,000 | $0.43162 | $12,948.60 |
| 75,000 | $0.42084 | $31,563.00 |
| 150,000 | $0.41434 | $62,151.00 |

