NC7ST32M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,185
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,142
Unit Price: $1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,583
Unit Price: $1.73000
Datasheet

Similar


Texas Instruments
In Stock: 16,731
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 15,701
Unit Price: $6.91000
Datasheet
OR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7ST32M5

DigiKey Part Number
NC7ST32M5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7ST32M5
Description
IC GATE OR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7ST32M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
26ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types