NC7ST32L6X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,927
Unit Price: $3.21000
Datasheet
OR Gate IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7ST32L6X

DigiKey Part Number
NC7ST32L6XTR-ND - Tape & Reel (TR)
NC7ST32L6XCT-ND - Cut Tape (CT)
NC7ST32L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7ST32L6X
Description
IC GATE OR 1CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7ST32L6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
26ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.83956$4,197.80
10,000$0.81681$8,168.10
15,000$0.80543$12,081.45
25,000$0.79281$19,820.25
35,000$0.78544$27,490.40
50,000$0.77835$38,917.50
Manufacturers Standard Package