Similar
Similar

NC7SP126L6X | |
|---|---|
DigiKey Part Number | NC7SP126L6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SP126L6X |
Description | IC BUFF 0.9V/3.6V 6-MICROPAK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP126L6X Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 2.6mA, 2.6mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-MicroPak |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G126GM,115 | Nexperia USA Inc. | 401 | 1727-74AUP1G126GM,115CT-ND | $1.81000 | Similar |
| 74AUP1G126GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G126GM,132TR-ND | $0.66218 | Similar |


