
NC7NZ04L8X | |
---|---|
DigiKey Part Number | NC7NZ04L8XFSTR-ND - Tape & Reel (TR) NC7NZ04L8XFSCT-ND - Cut Tape (CT) NC7NZ04L8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ04L8X |
Description | IC INVERTER 3CH 3-INP 8MICROPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ04L8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.72400 | $17.24 |
25 | $1.53040 | $38.26 |
100 | $1.31620 | $131.62 |
250 | $1.21392 | $303.48 |
500 | $1.15234 | $576.17 |
1,000 | $1.10159 | $1,101.59 |
2,500 | $1.08543 | $2,713.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.01568 | $5,078.40 |
10,000 | $0.98909 | $9,890.90 |
15,000 | $0.97577 | $14,636.55 |
25,000 | $0.96102 | $24,025.50 |
35,000 | $0.95239 | $33,333.65 |
50,000 | $0.94410 | $47,205.00 |