
NCD9830DBR2G | |
---|---|
DigiKey Part Number | NCD9830DBR2GOSTR-ND - Tape & Reel (TR) NCD9830DBR2GOSCT-ND - Cut Tape (CT) NCD9830DBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD9830DBR2G |
Description | IC ADC 8BIT SAR 16TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCD9830DBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 70k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.95000 | $25.95 |
10 | $19.42700 | $194.27 |
25 | $17.80480 | $445.12 |
100 | $16.02050 | $1,602.05 |
250 | $15.17032 | $3,792.58 |
500 | $14.65762 | $7,328.81 |
1,000 | $14.23574 | $14,235.74 |