
NB7V72MMNTXG | |
|---|---|
DigiKey Part Number | 488-NB7V72MMNTXGTR-ND - Tape & Reel (TR) 488-NB7V72MMNTXGCT-ND - Cut Tape (CT) 488-NB7V72MMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7V72MMNTXG |
Description | IC CROSSPOINT SWITCH 1X2:2 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB7V72MMNTXG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 1.71V ~ 2.625V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Crosspoint Switch | Supplier Device Package 16-QFN (3x3) |
Circuit 1 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7V72MMNHTBG | onsemi | 153 | NB7V72MMNHTBGOSCT-ND | $106.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.51000 | $109.51 |
| 10 | $86.20200 | $862.02 |
| 25 | $80.36680 | $2,009.17 |
| 100 | $73.95400 | $7,395.40 |
| 250 | $73.65576 | $18,413.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $63.75359 | $191,260.77 |

